Bott 41002033.11V Sheet Steel Workbench, 450kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 661-694
- Mfr. Part No.:
- 41002033.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP149,208.39
(exc. VAT)
PHP167,113.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP149,208.39 |
*price indicative
- RS Stock No.:
- 661-694
- Mfr. Part No.:
- 41002033.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 450kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002033.11V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 450kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002033.11V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench with a 3 drawer cabinet combines robust design with functional storage solutions, making it an essential piece for any workspace. Its heavy duty steel channel framework supports integrated storage units, while the generous 40mm lino worktop ensures a durable surface for all your tasks. Delivered fully assembled, the cabinet boasts an impressive configuration of drawers, designed for both accessibility and efficiency. With integrated cabinet sizes perfectly suited for compact organisation, the cubio bench facilitates a seamless workflow and promotes an organised environment, ideal for workshops, garages, or commercial settings.
Equipped with 6 drawers offering ample space for diverse storage needs
Drawers come with 100% extension slides making access easy and efficient
Each drawer can hold up to 75kg accommodating heavy tools and materials
Compact dimensions make the product suitable for various environments where space is a premium
Designed for hassle free delivery as it arrives fully assembled saving you time and effort
Related links
- Bott 41003654.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41003141.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41003636.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41003651.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002031.16V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002033.16V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41003141.24V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41003635.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
