Bott Steel Workbench, 300kg Max Load Adjustable Height, 930 mm x 600mm x 1.5 m
- RS Stock No.:
- 661-046
- Mfr. Part No.:
- 16921904.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP111,950.98
(exc. VAT)
PHP125,385.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP111,950.98 |
*price indicative
- RS Stock No.:
- 661-046
- Mfr. Part No.:
- 16921904.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 300kg | |
| Length | 1.5m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 300kg | ||
Length 1.5m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso pedestal bench with a 7-drawer cabinet is designed to meet the demanding needs of modern workshops. This sturdy workbench combines practicality with durability, featuring a robust steel channel pedestal leg and a 30mm multiplex wood worktop, offering a reliable surface for various tasks. Its spacious cabinet is thoughtfully designed to enhance organisation, providing seven drawers in a range of sizes for storing tools and equipment efficiently. With a sleek blend of RAL 7035 light grey and RAL 5010 gentian blue, this bench not only maximises functionality but also adds a touch of style to any workspace. Ideal for tradespeople and DIY enthusiasts alike, the Bott verso model stands out for its solid construction and thoughtful design.
Robust steel channel pedestal leg ensures exceptional stability
Generous 30mm multiplex wood worktop provides a resilient working surface
7 drawer cabinet design promotes effective tool organisation
Cabinet includes varied drawer heights, catering to diverse storage needs
Durable powder coat finish protects against scratches and wear
Attractive colour scheme combines gentian blue and light grey for a modern aesthetic
Made with high quality sheet steel, ensuring longevity and reliability
Compact dimensions of 1500x600x930mm fit neatly in various workshop spaces
Related links
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
