Bott Steel Workbench, 300kg Max Load Adjustable Height, 930 mm x 600mm x 1.5 m
- RS Stock No.:
- 660-935
- Mfr. Part No.:
- 16921905.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP88,255.67
(exc. VAT)
PHP98,846.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP88,255.67 |
*price indicative
- RS Stock No.:
- 660-935
- Mfr. Part No.:
- 16921905.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 300kg | |
| Length | 1.5m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 300kg | ||
Length 1.5m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso pedestal bench with a dual drawer-door cabinet is meticulously engineered for efficiency and style. Crafted with robustness in mind, this workstation features a solid steel channel pedestal leg, ensuring stability, while the sleek surface is finished in a durable powder coat paint, available in both light grey and anthracite grey. With ample workspace provided by a 30mm multiplex wood worktop, it caters excellently to a range of professional needs. The cabinet, measuring 800x550x900mm, includes an intuitive drawer configuration designed for ease of access, promoting a streamlined work environment. Whether used in a workshop or industrial setting, the Bott verso brings together functionality and an appealing aesthetic.
Robust steel channel pedestal leg guarantees stability and durability
Ample workspace with a 30mm multiplex wood worktop accommodates various tasks
Includes adjustable height, galvanised steel shelf offering flexible storage options
Finished in a high quality powder coat to resist wear and tear
Cabinet design integrates functionality with a sophisticated appearance
Drawer load capacity is optimised at 75kg for reliable storage
Plain door design provides a clean and modern look while facilitating easy access
Related links
- Bott Steel Workbench 930 mm x 600mm x 1500 mm
- Bott Steel Workbench 930 mm x 600mm x 1500 mm
- Bott Steel Workbench 930 mm x 600mm x 2000 mm
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
