Bott Steel Workbench, 300kg Max Load Adjustable Height, 930 mm x 600mm x 2 m
- RS Stock No.:
- 660-827
- Mfr. Part No.:
- 16921951.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP105,769.88
(exc. VAT)
PHP118,462.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP105,769.88 |
*price indicative
- RS Stock No.:
- 660-827
- Mfr. Part No.:
- 16921951.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 300kg | |
| Length | 2m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 300kg | ||
Length 2m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso pedestal bench with a 7 drawer cabinet is expertly designed to maximise workspace efficiency while providing robust storage solutions. Crafted with a solid steel channel leg and a durable multiplex wood worktop, this versatile workbench is built for heavy-duty usage. With a generous cabinet size of 2000x600x930mm, it ensures ample space for all your tools and materials. The expertly configured drawers include various heights, tailored to accommodate a range of items, ensuring everything is neatly organised and easily accessible. Finished in a stylish gentian blue complemented by light grey accents, this workbench not only serves a practical purpose but also enhances the aesthetics of any workspace.
Robust steel channel pedestal leg ensures stability and strength
Versatile 7 drawer cabinet provides extensive storage capabilities
Drawer configuration includes various heights to accommodate different items
Durable powder coated finish promotes longevity and resistance to wear
Main colour in gentian blue adds a modern touch to any environment
Worktop made from multiplex wood ensures a sturdy surface for various tasks
Cabinet designed for heavy duty use with a total weight capacity of 75kg per drawer
Related links
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
