Bott Steel Workbench, 300kg Max Load Adjustable Height, 930 mm x 600mm x 1.5 m
- RS Stock No.:
- 660-798
- Mfr. Part No.:
- 16921905.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP88,255.67
(exc. VAT)
PHP98,846.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP88,255.67 |
*price indicative
- RS Stock No.:
- 660-798
- Mfr. Part No.:
- 16921905.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Pedestal Bench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 300kg | |
| Length | 1.5m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Pedestal Bench | ||
Portable No | ||
Material Steel | ||
Maximum Load 300kg | ||
Length 1.5m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso pedestal bench with a dual drawer-door cabinet is designed to provide a robust and versatile workspace solution. It features a sturdy steel channel pedestal leg combined with a durable 30mm multiplex wood worktop, making it ideal for heavy-duty use. The cabinets dimensions of 800x550x900mm accommodate a thoughtful drawer configuration, including one drawer at 125mm and another at 175mm, each equipped with 100% extension slides that support a load of up to 75kg. Finished in a striking powder coat of light grey and crimson red, this unit combines practicality with an appealing aesthetic, fitting seamlessly into any workshop or workspace environment. With easy access to a single reinforced door and an adjustable galvanised steel shelf, the product ensures optimal organisation and efficiency.
Robust steel channel pedestal leg for added stability
Versatile 30mm multiplex wood worktop designed for durability
Thoughtful drawer configuration with two spacious drawers for effective storage
Reinforced door and adjustable galvanised steel shelf provide flexible storage solutions
Striking powder coat finish in RAL 7035 light grey and RAL 3004 crimson red enhances aesthetic appeal
Designed for heavy duty use with a maximum load capacity of 75kg per drawer and shelf
Related links
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
