Bott Steel Workbench, 300kg Max Load Adjustable Height, 930 mm x 600mm x 2 m
- RS Stock No.:
- 660-772
- Mfr. Part No.:
- 16921962.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP97,722.96
(exc. VAT)
PHP109,449.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP97,722.96 |
*price indicative
- RS Stock No.:
- 660-772
- Mfr. Part No.:
- 16921962.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Pedestal Bench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 300kg | |
| Length | 2m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Pedestal Bench | ||
Portable No | ||
Material Steel | ||
Maximum Load 300kg | ||
Length 2m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso pedestal bench with 2 drawer-door cabinet is expertly designed to enhance your workspace while offering robust functionality. This versatile piece features a sturdy steel channel pedestal leg, paired with a durable lino worktop, ensuring both stability and a high-quality surface for all your working needs. The cabinet, measuring 525x550x900mm, provides ample storage with a smart configuration of drawers and a single reinforced door. Finished in a striking combination of RAL 3004 crimson red and RAL 7035 light grey, it not only serves as a practical solution but also adds a contemporary flair to any setting. With its generous dimensions of 2000x600x930mm and a total weight of 81.08 kg, this bench is a reliable choice for both heavy-duty use and aesthetic appeal.
Robust steel channel pedestal leg ensures stability
Ample storage with two drawers and one reinforced door
Durable 30mm lino worktop suitable for various tasks
Powder coated finish resists wear while enhancing aesthetics
Generous drawer load capacity promotes efficient organisation
Adjustable galvanised steel shelf accommodates additional items
Contemporary design seamlessly fits into modern workspaces
High quality materials ensure longevity and performance
Related links
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
