Bott Steel Workbench, 300kg Max Load Adjustable Height, 930 mm x 600mm x 1.5 m

Subtotal (1 unit)*

PHP98,580.31

(exc. VAT)

PHP110,409.95

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP98,580.31

*price indicative

RS Stock No.:
660-754
Mfr. Part No.:
16921910.24
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Workbench

Sub Type

Pedestal Bench

Portable

No

Material

Steel

Maximum Load

300kg

Length

1.5m

Width

600mm

Height

930mm

Adjustable Height

Yes

Clamp Included

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso pedestal bench with a 5-drawer cabinet is meticulously designed for durability and functionality in any workspace. This robust unit boasts a steel channel pedestal leg and a generous 30mm lino worktop, making it ideal for a variety of tasks. The cabinet, measuring 525mm in width, 550mm in depth, and 900mm in height, offers ample storage with a carefully arranged drawer configuration of 1x 125mm and 4x 175mm drawers, each equipped with 100% extension slides that can support up to 75kg. Finished in a stylish and enduring powder coat paint featuring a striking combination of RAL 7035 light grey and RAL 3004 crimson red, this versatile bench not only enhances your workspace aesthetic but also delivers reliable performance.

Robust steel channel pedestal leg ensures stability and strength for heavy duty usage

30mm thick lino worktop provides a resilient surface for various operational tasks

Cabinet size of 525x550x900mm maximises storage without sacrificing floor space

Total drawer load capacity of 75kg accommodates a wide range of tools and materials

Elegant powder coat finish in light grey and crimson red enhances visual appeal while offering durability

Designed for heavy use, suitable for workshops, garages, or commercial environments

Related links