Bott Steel Workbench, 300kg Max Load Adjustable Height, 930 mm x 600mm x 1.5 m
- RS Stock No.:
- 660-746
- Mfr. Part No.:
- 16921904.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP111,950.98
(exc. VAT)
PHP125,385.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP111,950.98 |
*price indicative
- RS Stock No.:
- 660-746
- Mfr. Part No.:
- 16921904.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 300kg | |
| Length | 1.5m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 300kg | ||
Length 1.5m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso pedestal bench with 7 drawer cabinet is a robust and versatile workspace solution crafted for efficiency and durability. Designed with a solid steel channel pedestal leg and a rich beech multiplex wood worktop, this bench offers a stable and secure environment for various tasks. With ample storage space provided by its thoughtfully designed drawers, it ensures that tools and materials are within easy reach yet neatly organised. The striking combination of RAL 3004 crimson red and RAL 7035 light grey finish adds a professional touch to any workshop or studio setting, enhancing both functionality and aesthetic appeal.
Robust steel channel pedestal leg guarantees structural integrity
Spacious 30mm multiplex wood worktop provides a reliable surface for all work tasks
7 drawer cabinet design promotes organisational efficiency with various drawer heights for diverse storage needs
Durable powder coat finish in light grey and crimson red ensures longevity and resistance to wear and tear
Optimised dimensions of 1500x600x930mm fit well in multiple work environments while providing ample workspace
Related links
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
