Bott Steel Workbench, 300kg Max Load Adjustable Height, 930 mm x 600mm x 1.5 m

Subtotal (1 unit)*

PHP91,676.31

(exc. VAT)

PHP102,677.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP91,676.31

*price indicative

RS Stock No.:
660-651
Mfr. Part No.:
16921900.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Workbench

Sub Type

Pedestal Bench

Portable

No

Material

Steel

Maximum Load

300kg

Length

1.5m

Width

600mm

Height

930mm

Adjustable Height

Yes

Clamp Included

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso pedestal bench with 5 drawer cabinet blends functionality with a robust design, making it an ideal addition to any workspace. Crafted with a solid steel channel pedestal leg and topped with a 30mm beech multiplex wood worktop, this bench not only provides ample surface space for various tasks but also ensures durability and stability. The cabinet, sized at 525x550x900mm, offers a generous storage solution with a combination of five drawers, including one shallow and four deeper drawers for versatile organisation. Finished in a sleek light grey powder coat, this bench is designed to withstand heavy usage while maintaining an appealing aesthetic, making it perfect for both professional and personal settings.

Features a sturdy steel channel pedestal leg for enhanced stability

Offers a spacious beech multiplex worktop designed for diverse tasks

Includes five drawers, allowing for effective organisational options

Drawer configuration includes one 125mm drawer and four 175mm drawers

Equipped with 100% extension slides for easy access to stored items

Finished in durable light grey powder coat for resistance to wear

Designed with a load capacity of 75kg per drawer for added strength

Compact dimensions of 1500x600x930mm ensure space efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy