Bott Steel Workbench, 300kg Max Load Adjustable Height, 930 mm x 600mm x 2 m
- RS Stock No.:
- 660-633
- Mfr. Part No.:
- 16921950.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP96,298.60
(exc. VAT)
PHP107,854.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP96,298.60 |
*price indicative
- RS Stock No.:
- 660-633
- Mfr. Part No.:
- 16921950.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Pedestal Bench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 300kg | |
| Length | 2m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Pedestal Bench | ||
Portable No | ||
Material Steel | ||
Maximum Load 300kg | ||
Length 2m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso pedestal bench with five drawers is meticulously designed for the modern workspace, offering a robust solution for organisation and efficiency. Constructed with a sturdy steel channel pedestal leg and a durable 30mm multiplex wood worktop, this bench seamlessly combines strength with functionality. The cabinet features a versatile arrangement of five drawers, catering to various storage needs and ensuring accessibility for tools and supplies. Finished in a stylish RAL 7035 light grey powder coat, it not only provides a professional aesthetic but also enhances durability, making it ideal for high-traffic environments. Whether used in workshops or industrial settings, this bench serves as a reliable cornerstone in maintaining an orderly workspace.
Robust steel channel pedestal leg ensures stability and durability
30mm multiplex wood worktop offers ample workspace for various tasks
Five drawer configuration enhances organisation and provides easy access
Stylish powder coated finish in RAL 7035 light grey resists wear and tear
Compact dimensions allow for efficient use of space without compromising functionality
Versatile drawer heights accommodate varied storage needs
Manufactured by Bott, a trusted name in industrial furniture
Related links
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
