Bott Steel Workbench, 300kg Max Load Adjustable Height, 930 mm x 600mm x 2 m
- RS Stock No.:
- 660-615
- Mfr. Part No.:
- 16921955.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP92,876.96
(exc. VAT)
PHP104,022.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP92,876.96 |
*price indicative
- RS Stock No.:
- 660-615
- Mfr. Part No.:
- 16921955.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 300kg | |
| Length | 2m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 300kg | ||
Length 2m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso pedestal bench with a two-drawer door cabinet is expertly crafted for robust functionality and durability in any workspace. Designed with a sturdy steel channel pedestal leg and a multiplex wood worktop, it offers both resilience and aesthetic appeal. Measuring 2000mm in width, 600mm in depth, and 930mm in height, this bench is tailored to meet the demands of professionals requiring reliable workspace solutions. Its thoughtfully configured drawers, with full extension for easy access, combined with an adjustable galvanised steel shelf, make it versatile for various tools and materials. Finished in sleek powder-coated colours of RAL 7035 light grey and RAL 7016 anthracite grey, this product effectively complements modern industrial environments while ensuring long-lasting performance.
Robust steel channel pedestal leg provides optimal stability
Multiplex wood worktop offers a durable surface for diverse tasks
Includes two drawers with a combined load capacity of 75kg for convenient storage
Full extension slides ensure easy access to stored items
Single reinforced door enhances cabinet integrity and security
Adjustable galvanised steel shelf supports a load capacity of 75kg for flexible organisation
Stylish powder coat finish in light grey and anthracite grey for a contemporary look
Designed to withstand heavy use in industrial settings while maintaining aesthetic appeal
Related links
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
