Bott Steel Workbench, 300kg Max Load Adjustable Height, 930 mm x 600mm x 2 m
- RS Stock No.:
- 660-587
- Mfr. Part No.:
- 16921962.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP97,722.96
(exc. VAT)
PHP109,449.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP97,722.96 |
*price indicative
- RS Stock No.:
- 660-587
- Mfr. Part No.:
- 16921962.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Pedestal Bench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 300kg | |
| Length | 2m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Pedestal Bench | ||
Portable No | ||
Material Steel | ||
Maximum Load 300kg | ||
Length 2m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso pedestal bench with 2 drawer-door cabinet is designed to enhance functionality in any workspace. This robust unit boasts a durable construction featuring a sturdy steel channel pedestal leg and a 30mm lino worktop that withstands the rigours of daily use. With dimensions of 2000x600x930mm, it offers ample surface area for various tasks. The thoughtfully designed drawers include 100% extension slides, ensuring easy access to your tools and materials, while the reinforced door houses an adjustable galvanised steel shelf, providing additional storage solutions. Finished in a sleek light grey powder coat, this workstation seamlessly integrates into any professional setting.
Robust steel channel pedestal leg for enhanced stability
Durable 30mm lino worktop suitable for various applications
Two drawers with a combined load capacity of 75kg for efficient storage
Single reinforced door with a height adjustable galvanised steel shelf
Finished with a light grey powder coat for a professional look
Compact size optimises space without compromising on function
Related links
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
