Bott Steel Workbench, 300kg Max Load Adjustable Height, 930 mm x 600mm x 2 m
- RS Stock No.:
- 660-510
- Mfr. Part No.:
- 16921952.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP83,451.96
(exc. VAT)
PHP93,466.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP83,451.96 |
*price indicative
- RS Stock No.:
- 660-510
- Mfr. Part No.:
- 16921952.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 300kg | |
| Length | 2m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 300kg | ||
Length 2m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso pedestal bench with 2 drawer-door cabinet is a robust and functional workspace solution designed for durability and efficiency. Featuring a solid steel channel pedestal leg and a sturdy 30mm multiplex wood worktop, it provides ample support for various tasks. The cabinet includes a versatile layout with 1x125mm and 1x175mm drawers equipped with 100% extension slides, ensuring easy access to tools and materials. With a stylish finish in powder-coated light grey and crimson red, this bench seamlessly combines strength with aesthetic appeal, making it a perfect addition to any workspace or workshop environment.
Sturdy construction with steel channel pedestal leg for maximum stability
30mm multiplex wood worktop offers a generous working surface
Cabinet features two drawers with full extension slides for easy access
Drawer load capacity of 75kg accommodates a variety of tools and materials
Adjustable height galvanised steel shelf provides flexible storage options
Stylish powder coated finish available in RAL 7035 light grey and RAL 3004 crimson red
Compact dimensions make it an ideal fit for smaller workspaces
Durable design ensures longevity even in demanding environments
Related links
- Bott Steel Workbench 930 mm x 600mm x 2000 mm
- Bott Steel Workbench 930 mm x 600mm x 1500 mm
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
