Bott Steel Workbench, 300kg Max Load Adjustable Height, 930 mm x 600mm x 2 m
- RS Stock No.:
- 660-479
- Mfr. Part No.:
- 16921950.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP96,298.60
(exc. VAT)
PHP107,854.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP96,298.60 |
*price indicative
- RS Stock No.:
- 660-479
- Mfr. Part No.:
- 16921950.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Pedestal Bench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 300kg | |
| Length | 2m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Pedestal Bench | ||
Portable No | ||
Material Steel | ||
Maximum Load 300kg | ||
Length 2m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso pedestal bench with a 5-drawer cabinet is designed for those seeking a robust and functional workspace. This versatile unit combines a sturdy steel channel pedestal leg with a durable beech multiplex wood worktop, making it ideal for both professional and personal environments. With an attractive finish in RAL 3004 crimson red and RAL 7035 light grey, it doesnt just provide practicality; it enhances your workspace aesthetics as well. The cabinet features an intelligently designed drawer configuration, catering to various storage needs and maintaining an organised workspace. With ample dimensions and a solid construction, this pedestal bench is perfect for handling demanding tasks with ease and efficiency.
Robust steel construction ensures long lasting durability
Five drawers with a load capacity of 75kg each maintain heavy duty storage
Generous worktop surface of 2000x600mm allows for ample workspace
Easy to clean powder coated surface presents a professional finish
Compact dimensions of 525x550x900mm for the cabinet optimise space utilisation
Stylish combination of crimson red and light grey complements any workspace design
Expertly designed drawer configuration accommodates a variety of tools and materials
Related links
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
