Bott Steel Workbench, 300kg Max Load Adjustable Height, 930 mm x 600mm x 1.5 m
- RS Stock No.:
- 660-355
- Mfr. Part No.:
- 16921904.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP111,950.98
(exc. VAT)
PHP125,385.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP111,950.98 |
*price indicative
- RS Stock No.:
- 660-355
- Mfr. Part No.:
- 16921904.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 300kg | |
| Length | 1.5m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 300kg | ||
Length 1.5m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso pedestal bench with a 7-drawer cabinet serves as an efficient workspace solution that blends functionality and durability. Crafted with a robust steel channel pedestal leg and topped with a 30mm multiplex wood worktop, this bench is designed to withstand the rigours of any workshop environment. Its generous dimensions of 1500mm in length, 600mm in depth, and 930mm in height ensure ample workspace, while the high-capacity cabinet, featuring a variety of drawer sizes, offers organized storage for tools and materials. Finished in a sleek powder coat in RAL 7035 light grey, this product not only promises resilience but also brings a modern aesthetic to any setting.
Constructed with a solid steel channel pedestal leg for enhanced stability
Generous worktop size of 1500mm x 600mm accommodates various tasks
Seven drawer configurations provide versatile storage solutions
Made from powder coated sheet steel, ensuring longevity and resistance to wear
Cabinet dimensions of 800mm x 550mm x 900mm optimally utilise floor space
Light grey finish complements any workshop decor while being easy to clean
Ideal for both industrial and commercial environments, promoting an organised workspace
Related links
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
