Bott Portable Steel Workbench, 200kg Max Load, 930 mm x 600mm x 700 mm
- RS Stock No.:
- 660-222
- Mfr. Part No.:
- 16922200.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP53,927.53
(exc. VAT)
PHP60,398.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP53,927.53 |
*price indicative
- RS Stock No.:
- 660-222
- Mfr. Part No.:
- 16922200.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Workstand | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Steel | |
| Maximum Load | 200kg | |
| Length | 700mm | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Workstand | ||
Product Type Workbench | ||
Portable Yes | ||
Material Steel | ||
Maximum Load 200kg | ||
Length 700mm | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso mobile work stand with drawer cabinet is designed for those who demand functionality and durability in their workspace. With a robust steel channel framework and 100mm diameter castors, this work stand offers superior mobility and stability. The 30mm multiplex wood worktop provides a spacious surface for various tasks, while the single drawer configuration allows for efficient storage. Finished in a stylish powder coat paint, in RAL 7035 light grey and RAL 3004 crimson red, it not only meets the practical needs of a workshop environment but also adds a touch of modern aesthetics to your workspace.
Robust steel channel framework ensures long lasting durability
100mm diameter castors facilitate easy movement across the workshop
Spacious 30mm multiplex wood worktop provides ample workspace
Stylish powder coat finish in RAL 3004 crimson red and RAL 7035 light grey enhances visual appeal
Compact dimensions make it suitable for tight spaces
Designed to meet the demands of a professional workshop environment
Related links
- Bott Portable Steel Workbench 930 mm x 600mm x 700 mm
- Bott Portable Steel Workbench 930 mm x 600mm x 700 mm
- Bott Steel Workbench 930 mm x 600mm x 700 mm
- Bott Portable Steel Workbench 930 mm x 600mm x 1 m
- Bott Portable Steel Workbench 930 mm x 1m x 600 mm
- Bott Portable Steel Workbench 930 mm x 1m x 600 mm
- Bott Portable Steel Workbench 930 mm x 1m x 600 mm
- Bott Portable Steel Workbench 910 mm x 600mm x 1 m
