Bott Steel Workbench Adjustable Height, 930 mm x 800mm x 2 m
- RS Stock No.:
- 660-205
- Mfr. Part No.:
- 16921523.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP104,161.81
(exc. VAT)
PHP116,661.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP104,161.81 |
*price indicative
- RS Stock No.:
- 660-205
- Mfr. Part No.:
- 16921523.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Framework Bench | |
| Portable | No | |
| Material | Steel | |
| Length | 2m | |
| Width | 800mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Framework Bench | ||
Portable No | ||
Material Steel | ||
Length 2m | ||
Width 800mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso adjustable height framework bench is designed to accommodate a versatile workspace tailored to your needs. This robust bench features a durable steel channel construction, topped with a 30mm ESD laminate worktop, ensuring both resilience and functionality. The adjustable height range from 780 to 930mm allows users to customise their workspace for optimal comfort and efficiency. Finished in a sleek powder coat in RAL 7035 light grey, this bench not only blends seamlessly into various environments but also upholds a professional aesthetic. This adaptable furniture solution is perfect for workshops, laboratories, or any professional setting that requires a reliable work surface with additional storage options available.
Robust steel channel construction provides long lasting durability
30mm ESD laminate worktop prevents static build up, suitable for sensitive equipment
Adjustable height range from 780 to 930mm caters to various user preferences
Sleek powder coat finish in light grey RAL 7035 complements any workspace
Optional storage units enhance organisational capabilities, keeping the workspace tidy
Designed for versatility, ideal for workshops, laboratories, and professional environments
Melamine ESD worktop type ensures a safe working surface for electrical components
Related links
- Bott Steel Workbench Adjustable Height, 930 mm x 800mm x 2 m
- Bott Steel Workbench Adjustable Height, 930 mm x 800mm x 1.5 m
- Bott Steel Workbench Adjustable Height, 930 mm x 600mm x 2 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Bott Steel Workbench Adjustable Height, 930 mm x 600mm x 700 mm
- Bott Steel Workbench Adjustable Height, 930 mm x 600mm x 1.5 m
- Bott Steel Workbench Adjustable Height, 930 mm x 2m x 600 mm
- Bott Steel Workbench Adjustable Height, 930 mm x 700mm x 600 mm
