Bott Steel Workbench, 300kg Max Load Adjustable Height, 930 mm x 600mm x 1.5 m
- RS Stock No.:
- 660-146
- Mfr. Part No.:
- 16921900.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP91,676.31
(exc. VAT)
PHP102,677.47
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP91,676.31 |
*price indicative
- RS Stock No.:
- 660-146
- Mfr. Part No.:
- 16921900.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Pedestal Bench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 300kg | |
| Length | 1.5m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Pedestal Bench | ||
Portable No | ||
Material Steel | ||
Maximum Load 300kg | ||
Length 1.5m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso pedestal bench with a 5 drawer cabinet is designed to offer exceptional functionality and style for any workspace. Featuring a sturdy steel channel pedestal leg and an attractive beech multiplex wood worktop, this bench is built for durability and performance. With dimensions of 1500x600x930mm, it provides ample surface area for various tasks, while the cabinet includes a smart configuration of drawers to keep your tools and materials organised. Finished in a sleek RAL 5010 gentian blue and light grey powder coat, this workbench not only meets practical needs but also adds a touch of modern elegance to your environment.
Robust steel channel pedestal leg offers stability and support
Each drawer supports a load capacity of 75kg, suitable for heavy tools and equipment
Finished with durable powder coat paint for long lasting wear resistance
Striking two tone colour scheme enhances visual appeal in any workspace
Compact dimensions make it ideal for both commercial and home environments
Versatile as a worktop for various applications, ensuring excellent usability
Related links
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
