Bott Steel Workbench, 300kg Max Load Adjustable Height, 930 mm x 600mm x 1.5 m
- RS Stock No.:
- 660-051
- Mfr. Part No.:
- 16921915.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP95,154.91
(exc. VAT)
PHP106,573.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP95,154.91 |
*price indicative
- RS Stock No.:
- 660-051
- Mfr. Part No.:
- 16921915.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Pedestal Bench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 300kg | |
| Length | 1.5m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Pedestal Bench | ||
Portable No | ||
Material Steel | ||
Maximum Load 300kg | ||
Length 1.5m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso pedestal bench with a two-drawer-door cabinet is expertly designed for both durability and functionality. Its robust steel channel pedestal leg ensures stability while providing a spacious worktop crafted from 30mm lino, perfect for varied tasks. Designed for professional environments, the cabinet dimensions of 800x550x900mm offer ample storage with a configuration of one drawer of 125mm height and another of 175mm height, equipped with 100% extension slides for easy access. Finished in a striking RAL 7035 light grey powder coat, this bench seamlessly integrates aesthetics with resilience, ensuring it stands the test of time while providing a sophisticated workspace.
Robust steel channel pedestal leg design for enhanced stability
Generous worktop size of 1500x600mm, ideal for versatile use
Cabinet features durable construction with a light grey powder coated finish
Storage offers a single reinforced door with space for an adjustable galvanised steel shelf
Finishing options include RAL 7035 light grey, pairing seamlessly with various decors
Related links
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
