Bott Steel Workbench, 300kg Max Load Adjustable Height, 930 mm x 600mm x 1.5 m
- RS Stock No.:
- 659-987
- Mfr. Part No.:
- 16921914.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP118,853.12
(exc. VAT)
PHP133,115.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP118,853.12 |
*price indicative
- RS Stock No.:
- 659-987
- Mfr. Part No.:
- 16921914.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 300kg | |
| Length | 1.5m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 300kg | ||
Length 1.5m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso pedestal bench with 7 drawer cabinet is expertly designed to enhance productivity in your workspace. Combining a robust steel channel pedestal leg with a resilient lino worktop, this bench provides an ideal surface for tasks requiring durability and stability. The cabinet, measuring 800x550x900mm, is thoughtfully configured with a variety of drawer sizes, each equipped with 100% extension slides to support a substantial load of 75kg. Finished in stylish powder coating, this bench not only boasts a contemporary aesthetic with a striking crimson red and light grey colour scheme, but also ensures that it can withstand daily wear and tear, making it an essential piece for any professional environment.
Crafted from high quality sheet steel for lasting durability
Features a spacious worktop, ideal for various tasks
Includes seven drawers with precise height configurations to suit diverse storage needs
Each drawer supports a load capacity of up to 75kg for heavy duty use
Stylish combination of crimson red and light grey finishes enhance any workspace aesthetic
Robust pedestal leg design offers superior strength and stability
Related links
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
