Bott Steel Workbench, 300kg Max Load Adjustable Height, 930 mm x 600mm x 1.5 m
- RS Stock No.:
- 659-822
- Mfr. Part No.:
- 16921914.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP118,853.12
(exc. VAT)
PHP133,115.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP118,853.12 |
*price indicative
- RS Stock No.:
- 659-822
- Mfr. Part No.:
- 16921914.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 300kg | |
| Length | 1.5m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 300kg | ||
Length 1.5m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso pedestal bench with a 7-drawer cabinet harmoniously blends robust design and functional workspace. Crafted with a sturdy steel channel pedestal leg and a high-quality lino worktop, this bench is ideal for any workshop or industrial setting. The spacious 1500mm width accommodates a variety of tasks, while the durable powder-coated finish in light grey ensures long-lasting aesthetics. This cabinet features an efficient drawer configuration, providing ample storage for tools and materials, and its impressive load capacity of 75kg per drawer makes it exceptionally reliable for daily use.
Robust steel channel pedestal leg offers enhanced stability
Durable powder coat paint finish in light grey ensures resistance to scratches and marks
Ample storage space with 7 drawers, each designed for optimal organisation
Impressive maximum drawer load capacity of 75kg for heavy duty use
Compact cabinet dimensions make it suitable for various workshop layouts
Lino worktop presents a tough, resilient surface conducive to a multitude of tasks
The versatile design complements both functionality and workspace aesthetics
Related links
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
