Bott Steel Workbench, 300kg Max Load Adjustable Height, 930 mm x 600mm x 2000 mm
- RS Stock No.:
- 659-814
- Mfr. Part No.:
- 16921955.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP92,876.96
(exc. VAT)
PHP104,022.20
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from September 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP92,876.96 |
*price indicative
- RS Stock No.:
- 659-814
- Mfr. Part No.:
- 16921955.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Pedestal Bench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 300kg | |
| Length | 2000mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Pedestal Bench | ||
Portable No | ||
Material Steel | ||
Maximum Load 300kg | ||
Length 2000mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso pedestal bench with 2 drawer-door cabinet is designed to enhance workspace efficiency and organisation. Constructed with a robust steel channel pedestal leg, this workstation combines sturdy functionality with a sleek design. The 30mm multiplex wood worktop provides ample surface area for various tasks, while the integrated cabinet features a well-thought-out drawer configuration, ensuring maximum storage capabilities without sacrificing accessibility. Finished in durable powder coat paint, this product not only meets practical needs but also adds a professional aesthetic to any environment. Overall dimensions of 2000x600x930mm make this piece a versatile addition to your workspace.
Robust steel channel pedestal leg ensures stability and durability
Spacious 30mm multiplex wood worktop allows for versatile workspace usage
Integrated cabinet includes two drawers for optimal storage and organisation
One adjustable height galvanised steel shelf allows for customised storage solutions
Cabinet finishes in RAL 7035 light grey for a professional and clean appearance
Door type is plain, offering a modern touch while maintaining practicality
Related links
- Bott Steel Workbench 930 mm x 600mm x 2000 mm
- Bott Steel Workbench 930 mm x 600mm x 1500 mm
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
