Bott Steel Workbench, 300kg Max Load Adjustable Height, 930 mm x 600mm x 1500 mm
- RS Stock No.:
- 659-773
- Mfr. Part No.:
- 16921911.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP94,974.52
(exc. VAT)
PHP106,371.46
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP94,974.52 |
*price indicative
- RS Stock No.:
- 659-773
- Mfr. Part No.:
- 16921911.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 300kg | |
| Length | 1500mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 300kg | ||
Length 1500mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso pedestal bench with a 7-drawer cabinet is expertly designed for efficiency and durability in work environments. It features a strong steel channel pedestal leg construction paired with a robust lino worktop, making it ideal for the demanding tasks of workshops or factories. The cabinet boasts carefully designed dimensions of 525x550x900mm with a generous work surface of 1500x600mm, ensuring ample space for tools and equipment. With a total of seven drawers of varying heights, it offers organized storage solutions while accommodating loads of up to 75kg per drawer. Finished in a striking combination of RAL 3004 crimson red and RAL 7035 light grey powder coat, this unit combines functionality with a modern aesthetic, making it both practical and appealing.
Robust steel channel pedestal leg for enhanced stability and durability
Spacious worktop made from durable lino, perfect for various tasks
Generous cabinet dimensions provide ample storage for tools and equipment
Each drawer has a specific load capacity allowing for organized and secure storage
Stylish two tone finish in crimson red and light grey for a modern look
Designed for heavy duty use, meeting the demands of professional workspaces
Efficient drawer configuration enhances organization and accessibility
Related links
- Bott Steel Workbench 930 mm x 600mm x 1500 mm
- Bott Steel Workbench 930 mm x 600mm x 2000 mm
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
