Bott Portable Steel Workbench, 200kg Max Load Adjustable Height, 930 mm x 600mm x 700 mm
- RS Stock No.:
- 659-717
- Mfr. Part No.:
- 16922202.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP54,646.37
(exc. VAT)
PHP61,203.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP54,646.37 |
*price indicative
- RS Stock No.:
- 659-717
- Mfr. Part No.:
- 16922202.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Workstand | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Steel | |
| Maximum Load | 200kg | |
| Length | 700mm | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Workstand | ||
Product Type Workbench | ||
Portable Yes | ||
Material Steel | ||
Maximum Load 200kg | ||
Length 700mm | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso mobile work stand with full cupboard is specifically designed to enhance workspace efficiency and organisation. This robust piece of equipment is constructed with a durable steel channel framework, featuring 100mm diameter castors for easy mobility. The 30mm multiplex wood worktop provides ample space for various tasks, while the cupboard, measuring 525x550x600mm, includes a single reinforced door and an adjustable galvanised steel shelf, ensuring that tools and materials are securely stored. With its stylish powder coat finish in RAL 7035 light grey and RAL 3004 crimson red, this work stand not only delivers functional excellence but also adds a touch of contemporary design to your workspace.
Robust steel channel framework ensures long lasting durability
100mm diameter castors facilitate smooth mobility across various surfaces
Spacious 30mm multiplex wood worktop provides a reliable working area
Cupboard dimensions of 525x550x600mm offer secure storage for essentials
Single door design with a reinforced structure enhances security and accessibility
Adjustable galvanised steel shelf allows for tailored storage solutions up to 75kg
Finished in a stylish powder coat paint, this work stand is both practical and visually appealing
Available in RAL 7035 light grey and RAL 3004 crimson red for a modern aesthetic
Related links
- Bott Portable Steel Workbench 930 mm x 600mm x 700 mm
- Bott Steel Workbench 930 mm x 600mm x 700 mm
- Bott Portable Steel Workbench 930 mm x 600mm x 700 mm
- Bott Portable Steel Workbench 910 mm x 600mm x 1 m
- Bott Steel Workbench Adjustable Height, 930 mm x 600mm x 700 mm
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
