Bott Steel Workbench, 300kg Max Load Adjustable Height, 930 mm x 600mm x 1.5 m
- RS Stock No.:
- 659-188
- Mfr. Part No.:
- 16921914.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP118,853.12
(exc. VAT)
PHP133,115.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP118,853.12 |
*price indicative
- RS Stock No.:
- 659-188
- Mfr. Part No.:
- 16921914.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Pedestal Bench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 300kg | |
| Length | 1.5m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Pedestal Bench | ||
Portable No | ||
Material Steel | ||
Maximum Load 300kg | ||
Length 1.5m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso pedestal bench with a 7-drawer cabinet is a robust and versatile workstation designed for efficiency and organisation in any workspace. Featuring a strong steel channel pedestal leg and a durable 30mm lino worktop, it is perfectly suited for various tasks. The cabinet's generous dimension of 1500x600x930mm provides ample storage with 7 drawers of varying heights, ideal for keeping tools and supplies neatly stored. Finished in a resilient powder coat paint in anthracite grey and light grey, it combines functionality with a modern aesthetic that will enhance any environment.
Sturdy construction with a steel channel pedestal leg for enhanced stability
Generous cabinet size offers substantial storage space for essential items
7 drawers with full extension slides allow easy access and loading up to 75kg
Lino worktop ensures a durable and easy to clean surface for a variety of tasks
Attractive powder coated finish in RAL 7016 and RAL 7035 complements modern workspaces
Drawer configurations cater to diverse storage needs with various heights for tools
Designed for use in workshops, warehouses, and professional environments, providing practicality and style
Related links
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
