Bott Steel Workbench, 300kg Max Load Adjustable Height, 930 mm x 600mm x 2 m
- RS Stock No.:
- 659-134
- Mfr. Part No.:
- 16921952.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP83,451.96
(exc. VAT)
PHP93,466.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP83,451.96 |
*price indicative
- RS Stock No.:
- 659-134
- Mfr. Part No.:
- 16921952.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 300kg | |
| Length | 2m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 300kg | ||
Length 2m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso pedestal bench with a 2 drawer-door cabinet is designed to enhance workspace functionality and organisation. This robust piece features a sturdy steel channel pedestal leg paired with a durable 30mm multiplex wood worktop, making it ideal for various tasks. The cabinet offers ample storage with two drawers and a reinforced door, ensuring optimal space management. Finished in a sleek powder coat paint in RAL 7035 light grey and RAL 7016 anthracite grey, this pedestal bench not only excels in practicality but also adds a touch of modern design to any environment. With its generous dimensions of 2000x600x930mm and a total weight of 83.08kg, it is perfectly suited for busy workshops or office settings where efficiency is paramount.
Robust steel channel pedestal leg ensures stability and durability
Individual drawer load capacity of up to 75kg supports various items
Stylish powder coated finish in light grey and anthracite grey enhances aesthetic appeal
Generously sized worktop composed of multiplex wood provides substantial workspace
Includes a single, reinforced door for secure compartmentalisation
Adjustable height galvanised steel shelf maximises storage flexibility
Constructed from high quality sheet steel, ensuring longevity
Dimensions tailored to fit various work environments whilst retaining functionality
Related links
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
