RS PRO PUR, Powder Coated Steel Armrest Armrest

N

Subtotal (1 unit)*

PHP6,673.40

(exc. VAT)

PHP7,474.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,673.40

*price indicative

RS Stock No.:
665-669
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Component Type

Armrest

Product Type

Armrest

Colour

Black

Material

PUR, Powder Coated Steel

Standards/Approvals

None

Series

RS PRO

COO (Country of Origin):
PL
The RS Pro High-quality ESD ARMrests designed for use with ESD chairs. The frame is MADE of Durable black powder-coated steel, and the ARM support is covered with a soft antistatic polyurethane layer that ensures comfort during long hours of work while safely discharging electrostatic charges. The ARMrests are height adjustable and can be easily mounted to compatible chairs, making them Ideal for improving ergonomic support while maintaining full ESD protection. Compatible with the following chair models: RS PRO ESD Superior 1 and RS PRO ESD Superior 2.

ESD is designed to safely discharge static electricity and protect electronic components from electrostatic discharge events

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy