RS PRO PUR, Steel Armrest Armrest
- RS Stock No.:
- 665-671
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP8,995.96
(exc. VAT)
PHP10,075.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,995.96 |
*price indicative
- RS Stock No.:
- 665-671
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Component Type | Armrest | |
| Product Type | Armrest | |
| Colour | Black | |
| Material | PUR, Steel | |
| Standards/Approvals | None | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Component Type Armrest | ||
Product Type Armrest | ||
Colour Black | ||
Material PUR, Steel | ||
Standards/Approvals None | ||
Series RS PRO | ||
- COO (Country of Origin):
- PL
The RS Pro ESD ARMrests are designed for use in ESD-protected industrial and office environments where electrostatic discharge protection is essential while ensuring ergonomic comfort. They are constructed with a strong black powder-coated steel frame and antistatic polyurethane covers, providing durability, chemical resistance, and long-lasting support. The adjustable height makes them adaptable to individual user needs, and the PU ARM pads offer a soft yet firm surface for extended use. These ARMrests are compatible with RS PRO ESD Basic, RS PRO ESD Comfort, RS PRO ESD Polyurethane, RS PRO ESD Economic, and RS PRO ESD PU Comfort chairs.
ESD is designed to safely discharge static electricity and protect electronic components from electrostatic discharge events
Related links
- RS PRO Polyurethane, Steel Armrest Armrest Armrest
- RS PRO Polyurethane, Steel Armrest Armrest
- RS PRO Polyurethane, Powder Coated Steel Armrest Armrest
- RS PRO Steel Armrest Armrest Armrest
- RS PRO Polyurethane Armrest Armrest Armrest
- RS PRO Polyurethane Armrest Armrest
- Bosch Rexroth Polyurethane Foam Armrest Armrest Armrest
- Bosch Rexroth Armrest Armrest Armrest
