RS PRO PUR, Steel Armrest Armrest Armrest
- RS Stock No.:
- 814-034
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP11,522.78
(exc. VAT)
PHP12,905.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,522.78 |
*price indicative
- RS Stock No.:
- 814-034
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Armrest | |
| Component Type | Armrest | |
| Structural Element Type | Armrest | |
| Product System | Assembly | |
| Colour | Black | |
| Material | PUR, Steel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Armrest | ||
Component Type Armrest | ||
Structural Element Type Armrest | ||
Product System Assembly | ||
Colour Black | ||
Material PUR, Steel | ||
- COO (Country of Origin):
- PL
RS PRO Black Polyurethane Armrest Steel Assembly
The RS PRO Black Polyurethane Armrest Steel Assembly is designed to provide ergonomic support and comfort in various seating applications. Constructed with Durable materials, this armrest is Ideal for enhancing user comfort and reducing fatigue during extended periods of use.
Features and Benefits
Polyurethane Surface: Offers a comfortable and resilient surface for prolonged use.
Steel Frame: Provides robust support and ensures long-lasting durability.
Ergonomic Design: Enhances user comfort and reduces strain on the arms.
Easy Installation: Simplifies the assembly process, saving time and effort.
Steel Frame: Provides robust support and ensures long-lasting durability.
Ergonomic Design: Enhances user comfort and reduces strain on the arms.
Easy Installation: Simplifies the assembly process, saving time and effort.
Applications
Office chairs
Industrial seating
Automotive seating
Industrial seating
Automotive seating
Additional Information
Complies with relevant ergonomic standards for workplace safety and comfort.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyurethane, Steel Armrest Armrest Armrest
- RS PRO Polyurethane, Steel Armrest Armrest
- RS PRO Polyurethane, Powder Coated Steel Armrest Armrest
- RS PRO Steel Armrest Armrest Armrest
- RS PRO Polyurethane Armrest Armrest Armrest
- RS PRO Polyurethane Armrest Armrest
- Bosch Rexroth Polyurethane Foam Armrest Armrest Armrest
- R-GO PVC Armrest Armrest Armrest
