RS PRO PUR, Powder Coated Steel Armrest Armrest
- RS Stock No.:
- 665-668
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP5,049.28
(exc. VAT)
PHP5,655.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,049.28 |
*price indicative
- RS Stock No.:
- 665-668
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Component Type | Armrest | |
| Product Type | Armrest | |
| Colour | Black | |
| Material | PUR, Powder Coated Steel | |
| Standards/Approvals | None | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Component Type Armrest | ||
Product Type Armrest | ||
Colour Black | ||
Material PUR, Powder Coated Steel | ||
Standards/Approvals None | ||
Series RS PRO | ||
- COO (Country of Origin):
- PL
The RS Pro High-quality ESD ARMrests designed for use with ESD chairs. The sturdy frame is built from black powder-coated steel, and the ARM support is finished with a soft antistatic polyurethane layer that ensures comfort during extended use while allowing safe discharge of electrostatic charges. They provide enhanced ergonomic support without compromising ESD protection. Compatible with the following chair models: RS PRO ESD Basic chair, RS PRO ESD Comfort chair, RS PRO ESD Polyurethane chair, RS PRO ESD Economic chair and RS PRO ESD PU Comfort.
ESD is designed to safely discharge static electricity and protect electronic components from electrostatic discharge events
Related links
- RS PRO Polyurethane, Powder Coated Steel Armrest Armrest
- RS PRO Polyurethane, Steel Armrest Armrest Armrest
- RS PRO Polyurethane, Steel Armrest Armrest
- RS PRO Steel Armrest Armrest Armrest
- RS PRO Polyurethane Armrest Armrest Armrest
- RS PRO Polyurethane Armrest Armrest
- Bosch Rexroth Polyurethane Foam Armrest Armrest Armrest
- Bosch Rexroth Polyurethane Foam Armrest Armrest Armrest 43 mm OD
