Polyco Healthline Shield Black, Grey Nitrile Rubber General Handling Gloves, Size 11, Nitrile Coating

N

This image is representative of the product range

Subtotal (1 box of 48 pairs)*

PHP7,523.83

(exc. VAT)

PHP8,426.69

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per Unit*
1 +PHP7,523.83PHP156.746

*price indicative

RS Stock No.:
860-842
Mfr. Part No.:
GH800/11
Manufacturer:
Polyco Healthline
Find similar products by selecting one or more attributes.
Select all

Brand

Polyco Healthline

Size

11

Product Type

General Handling Gloves

Material

Nitrile Rubber

Lining Material

Seamless Liner

Colour

Black, Grey

EN 388 Abrasion

4

EN 388 Tear

2

EN 388 Puncture

1

EN 388 Blade

1

Series

Shield

Resistance Features

Abrasion Protection, Oil Resistant

Safety Standard

EN 388:2016 + A1:2018, EN ISO 21420:2020

Number of Gloves

24

Mechanical Hazards EN 388

Yes

Coating

Nitrile

Standards/Approvals

UKCA

RoHS Status: Exempt

The Polyco Healthline general handling glove designed for protection and dexterity in various environments. Ideal for tasks requiring a combination of grip and flexibility, it ensures comfort during extended use.

Utilises dual nitrile coating for superior grip and abrasion protection

Achieves Level 4 abrasion resistance as per European Standard EN388

Strategically designed to offer flexibility without sacrificing safety

Soft seamless knitted liner enhances comfort and reduces hand fatigue

Related links