Polyco Healthline Shield Black, Grey Nitrile General Handling Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 860-841
- Mfr. Part No.:
- GH800/10
- Manufacturer:
- Polyco Healthline
N
This image is representative of the product range
Subtotal (1 box of 48 pairs)*
PHP7,523.83
(exc. VAT)
PHP8,426.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP7,523.83 | PHP156.746 |
*price indicative
- RS Stock No.:
- 860-841
- Mfr. Part No.:
- GH800/10
- Manufacturer:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Size | 10 | |
| Product Type | General Handling Gloves | |
| Material | Nitrile | |
| Lining Material | Seamless Liner | |
| Colour | Black, Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Series | Shield | |
| Number of Gloves | 24 | |
| Mechanical Hazards EN 388 | Yes | |
| Coating | Nitrile | |
| Safety Standard | EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| Resistance Features | Abrasion Protection, Oil Resistant | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Size 10 | ||
Product Type General Handling Gloves | ||
Material Nitrile | ||
Lining Material Seamless Liner | ||
Colour Black, Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Series Shield | ||
Number of Gloves 24 | ||
Mechanical Hazards EN 388 Yes | ||
Coating Nitrile | ||
Safety Standard EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
Resistance Features Abrasion Protection, Oil Resistant | ||
Standards/Approvals UKCA | ||
RoHS Status: Exempt
The Polyco Healthline glove is a dual nitrile glove designed for general handling tasks, providing enhanced comfort and protection during prolonged use. Its innovative design and materials ensure optimal grip and flexibility for various applications.
Utilises dual nitrile coating for superior abrasion resistance and grip
Achieves Level 4 abrasion resistance as per EN388 standards
Strategically designed for excellent flexibility and comfort
Contoured design with seamless knitted liner for minimal hand fatigue
Microfoam Palm coating increases oil resistance and grip
Related links
- Polyco Healthline Shield Black Size 11, Nitrile Coating
- Polyco Healthline Shield Black Size 7, Nitrile Coating
- Polyco Healthline Shield Black Size 12, Nitrile Coating
- Polyco Healthline Shield Black Size 9, Nitrile Coating
- Polyco Healthline Shield Black Size 8, Nitrile Coating
- Delta Plus Grey Nitrile General Handling Gloves Nitrile Foam Coating
- Delta Plus VECUTF01 Grey Nitrile General Handling Gloves Nitrile Foam Coating
- Delta Plus Black Nitrile General Handling Gloves Nitrile Coating
