Polyco Healthline Shield Black, Grey Nitrile Rubber General Handling Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 860-839
- Mfr. Part No.:
- GH800/08
- Manufacturer:
- Polyco Healthline
N
This image is representative of the product range
Subtotal (1 box of 48 pairs)*
PHP7,523.83
(exc. VAT)
PHP8,426.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP7,523.83 | PHP156.746 |
*price indicative
- RS Stock No.:
- 860-839
- Mfr. Part No.:
- GH800/08
- Manufacturer:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Product Type | General Handling Gloves | |
| Size | 8 | |
| Material | Nitrile Rubber | |
| Lining Material | Seamless Liner | |
| Colour | Black, Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Number of Gloves | 24 | |
| Series | Shield | |
| Safety Standard | EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| Resistance Features | Abrasion Protection, Oil Resistant | |
| Coating | Nitrile | |
| Mechanical Hazards EN 388 | Yes | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Product Type General Handling Gloves | ||
Size 8 | ||
Material Nitrile Rubber | ||
Lining Material Seamless Liner | ||
Colour Black, Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Number of Gloves 24 | ||
Series Shield | ||
Safety Standard EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
Resistance Features Abrasion Protection, Oil Resistant | ||
Coating Nitrile | ||
Mechanical Hazards EN 388 Yes | ||
Standards/Approvals UKCA | ||
RoHS Status: Exempt
The Polyco Healthline reusable glove designed for general handling tasks, providing excellent dexterity and abrasion protection while ensuring comfort during prolonged use.
Grip: Enhanced by dual nitrile coatings for superior abrasion resistance and grip
Abrasion Resistant: Achieves a maximum score of Level 4 for durability
Flexibility: Strategically designed for optimal comfort and protection
Comfort: Soft seamless knitted liner minimises hand fatigue
Related links
- Polyco Healthline Shield Black Size 11, Nitrile Coating
- Polyco Healthline Shield Black Size 10, Nitrile Coating
- Polyco Healthline Shield Black Size 7, Nitrile Coating
- Polyco Healthline Shield Black Size 12, Nitrile Coating
- Polyco Healthline Shield Black Size 9, Nitrile Coating
- Delta Plus Grey Nitrile General Handling Gloves Nitrile Foam Coating
- Polyco Healthline Grey Nitrile Nitrile Foam Coating
- Polyco Healthline Dyflex Grey Nitrile Work Gloves Nitrile Foam Coating
