Polyco Healthline Shield Black, Grey Nitrile Rubber General Handling Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 860-838
- Mfr. Part No.:
- GH800/07
- Manufacturer:
- Polyco Healthline
N
This image is representative of the product range
Subtotal (1 box of 48 pairs)*
PHP7,523.83
(exc. VAT)
PHP8,426.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP7,523.83 | PHP156.746 |
*price indicative
- RS Stock No.:
- 860-838
- Mfr. Part No.:
- GH800/07
- Manufacturer:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Size | 7 | |
| Product Type | General Handling Gloves | |
| Lining Material | Seamless Liner | |
| Material | Nitrile Rubber | |
| Colour | Black, Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Resistance Features | Abrasion Protection, Oil Resistant | |
| Number of Gloves | 24 | |
| Series | Shield | |
| Mechanical Hazards EN 388 | Yes | |
| Coating | Nitrile | |
| Safety Standard | EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Size 7 | ||
Product Type General Handling Gloves | ||
Lining Material Seamless Liner | ||
Material Nitrile Rubber | ||
Colour Black, Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Resistance Features Abrasion Protection, Oil Resistant | ||
Number of Gloves 24 | ||
Series Shield | ||
Mechanical Hazards EN 388 Yes | ||
Coating Nitrile | ||
Safety Standard EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
Standards/Approvals UKCA | ||
RoHS Status: Exempt
The Polyco Healthline dual nitrile glove offers essential protection for general handling tasks while ensuring dexterity and comfort during prolonged use. Designed for optimum grip and flexibility, it is an Ideal solution for demanding work environments.
Utilises dual nitrile coatings for enhanced abrasion protection and grip
Achieves Level 4 abrasion resistance as per EN388 standards
Contoured design and seamless knitted liner ensure ultimate comfort
Palm coating with microfoam bubbles provides improved oil resistance
Related links
- Polyco Healthline Shield Black Size 11, Nitrile Coating
- Polyco Healthline Shield Black Size 10, Nitrile Coating
- Polyco Healthline Shield Black Size 12, Nitrile Coating
- Polyco Healthline Shield Black Size 9, Nitrile Coating
- Polyco Healthline Shield Black Size 8, Nitrile Coating
- Polyco Healthline Matrix GH370 Black Size 7, Nitrile Coating
- Delta Plus VECUTF01 Grey Nitrile General Handling Gloves Nitrile Foam Coating
- Unigloves Nitrex 285RP Black Size 7, Nitrile Coating
