Molex 6 Way Female Micro-Lock Plus to 6 Way Female Micro-Lock Plus Wire to Board Cable Assembly, 150 mm
- RS Stock No.:
- 904-474
- Mfr. Part No.:
- 2319642062
- Manufacturer:
- Molex
N
This image is representative of the product range
Subtotal (1 bag of 85 units)*
PHP16,368.94
(exc. VAT)
PHP18,333.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP16,368.94 | PHP192.576 |
*price indicative
- RS Stock No.:
- 904-474
- Mfr. Part No.:
- 2319642062
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Wire to Board Cable Assembly | |
| Connector Type A | Micro-Lock Plus | |
| Connector Type B | Micro-Lock Plus | |
| Series | 231964 | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Connector Gender B | Female | |
| Number of Rows B | 1 | |
| Number of Contacts A | 6 | |
| Number of Contacts B | 6 | |
| Jacket Colour | Black | |
| Jacket Material | Polyester | |
| Cable Length | 150mm | |
| Voltage | 125V ac/dc | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Wire to Board Cable Assembly | ||
Connector Type A Micro-Lock Plus | ||
Connector Type B Micro-Lock Plus | ||
Series 231964 | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Connector Gender B Female | ||
Number of Rows B 1 | ||
Number of Contacts A 6 | ||
Number of Contacts B 6 | ||
Jacket Colour Black | ||
Jacket Material Polyester | ||
Cable Length 150mm | ||
Voltage 125V ac/dc | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- IN
The Molex cable assembly designed for precise connectivity, featuring a Micro-Lock Plus design that ensures secure connections, Ideal for applications requiring reliable electrical performance in Compact spaces.
Current rating of 3.0A maximises compatibility across various applications
Voltage rating of 125V AC (RMS)/DC enhances electrical robustness
Constructed with a black polyester resin for durability and aesthetic appeal
Equipped with a dual-ended connector for versatile assembly options
Related links
- Molex 6 Way Female Micro-Lock Plus to 6 Way Female Micro-Lock Plus Wire to Board Cable Assembly, 150 mm
- Molex 6 Way Female Micro-Lock Plus to 6 Way Female Micro-Lock Plus Wire to Board Cable Assembly, 450 mm
- Molex 6 Way Female Micro-Lock Plus to 6 Way Female Pigtail Wire to Board Cable Assembly, 300 mm
- Molex 6 Way Female Micro-Lock Plus to 6 Way Female Micro-Lock Plus Wire to Board Cable, 150 mm
- Molex 6 Way Female Micro-Lock Plus to 6 Way Unterminated Wire to Board Cable, 150 mm
- Molex 6 Way Female Micro-Fit Pigtail Cable Assembly, 150 mm
- Molex 6 Way Female Micro-Fit Female Micro-Fit Cable Assembly, 150 mm
- Molex 6 Way Female Micro-Fit 3.0 Female Micro-Fit 3.0 Cable Assembly, 150 mm
