Molex 1 Way Female Mega-Fit Male/Female No Connector Cable Assembly, 450 mm
- RS Stock No.:
- 877-768
- Mfr. Part No.:
- 2317452234
- Manufacturer:
- Molex
N
This image is representative of the product range
Subtotal (1 unit)*
PHP861.18
(exc. VAT)
PHP964.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP861.18 |
*price indicative
- RS Stock No.:
- 877-768
- Mfr. Part No.:
- 2317452234
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Connector Type A | Mega-Fit | |
| Series | 231745 | |
| Connector Type B | No Connector | |
| Connector Gender A | Female | |
| Connector Gender B | Male/Female | |
| Number of Contacts A | 1 | |
| Jacket Colour | Black | |
| Cable Length | 450mm | |
| Voltage | 600V ac/dc | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Connector Type A Mega-Fit | ||
Series 231745 | ||
Connector Type B No Connector | ||
Connector Gender A Female | ||
Connector Gender B Male/Female | ||
Number of Contacts A 1 | ||
Jacket Colour Black | ||
Cable Length 450mm | ||
Voltage 600V ac/dc | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- IN
The Molex crimped lead solution enhances connectivity in power and signal cable assemblies. Designed for reliability, it features tangless TPA-capable female connectors optimised for seamless integration in various setups.
Supports a maximum current of 30.0A for robust power delivery
Rated for 600V AC (RMS)/DC, ensuring versatility across applications
Constructed from Durable copper alloy, providing excellent conductivity
Features gold plating for enhanced mating reliability and performance
Complies with EU RoHS, demonstrating commitment to environmental standards
Low-halon certification per IEC 61249-2-21 promotes safety in materials
Related links
- Molex 1 Way Female Mega-Fit Male/Female No Connector Cable Assembly, 450 mm
- Molex 1 Way Female Mega-Fit to 1 Way Female Mega-Fit Cable Assembly, 450 mm
- Molex 1 Way Female Mega-Fit to 1 Way Female Mega-Fit Cable Assembly, 300 mm
- Molex 1 Way Female Mini-Fit Max Crimp to 1 Way Female Crimp Terminal Wire to Board Cable Assembly, 450 mm
- Molex 1 Way Female Mini-Fit Max Crimp to 1 Way Male Crimp Terminal Wire to Board Cable Assembly, 450 mm
- Molex 1 Way Female Stac64 Crimp to 1 Way Male Crimp Terminal Wire to Board Cable Assembly, 450 mm
- Molex 1 Way Female Stac64 Crimp to 1 Way Female Crimp Terminal Wire to Board Cable Assembly, 450 mm
- Molex 8 Way Female Mega-Fit to 8 Way Female Mega-Fit Cable Assembly, 150 mm
