Molex 4 Way Male Ditto to 4 Way Ditto Cable Assembly, 50 mm
- RS Stock No.:
- 814-869
- Mfr. Part No.:
- 36922-0400
- Manufacturer:
- Molex
N
Subtotal (1 pack of 100 units)*
PHP26,143.58
(exc. VAT)
PHP29,280.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP26,143.58 | PHP261.436 |
*price indicative
- RS Stock No.:
- 814-869
- Mfr. Part No.:
- 36922-0400
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Connector Type A | Ditto | |
| Series | 36922 | |
| Connector Type B | Ditto | |
| Number of Rows A | 1 | |
| Connector Gender A | Male | |
| Number of Rows B | 1 | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Jacket Colour | Black | |
| Jacket Material | Nylon | |
| Cable Length | 50mm | |
| Voltage | 300V | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Connector Type A Ditto | ||
Series 36922 | ||
Connector Type B Ditto | ||
Number of Rows A 1 | ||
Connector Gender A Male | ||
Number of Rows B 1 | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Jacket Colour Black | ||
Jacket Material Nylon | ||
Cable Length 50mm | ||
Voltage 300V | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- IN
The Molex cable assembly offers a reliable solution for connecting dual-ended connectors with precision. Designed for power and signal applications, this discrete wire assembly ensures robust performance across various environments.
Contains four circuits, ensuring efficient connectivity
Built with a cable length of 50.00mm for flexible installation
Complies with EU RoHS regulations for environmental safety
Constructed with high-quality materials, including nylon and tin for durability
Related links
- Molex 4 Way Female Picolock to 4 Way Female Picolock Cable Assembly, 50 mm
- Molex 4 Way Female MicroClasp to 4 Way Female MicroClasp Cable Assembly, 50 mm
- Molex 4 Way Male/Female to 4 Way Male/Female Cable Assembly, 300 mm
- Molex 4 Way Male/Female to 4 Way Male/Female Cable Assembly, 150 mm
- Molex 4 Way Female PicoBlade to 4 Way Female PicoBlade Wire to Board Cable, 50 mm
- Molex 4 Way Female Picolock to 4 Way Female Picolock Wire to Board Cable, 50 mm
- Molex 4 Way Female PicoClasp to 4 Way Female PicoClasp Wire to Board Cable, 50 mm
- Molex 4 Way Female PicoEzmate to 4 Way Female PicoEzmate Wire to Board Cable, 50 mm
