Molex 2 Way Female MicroClasp to 2 Way Female MicroClasp Cable Assembly, 150 mm
- RS Stock No.:
- 814-560
- Mfr. Part No.:
- 15136-0202
- Manufacturer:
- Molex
This image is representative of the product range
Subtotal (1 pack of 100 units)*
PHP31,854.39
(exc. VAT)
PHP35,676.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP31,854.39 | PHP318.544 |
*price indicative
- RS Stock No.:
- 814-560
- Mfr. Part No.:
- 15136-0202
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | MicroClasp | |
| Product Type | Cable Assembly | |
| Series | 15136 | |
| Connector Type B | MicroClasp | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Number of Rows B | 1 | |
| Connector Gender B | Female | |
| Number of Contacts A | 2 | |
| Number of Contacts B | 2 | |
| Jacket Colour | White | |
| Jacket Material | Nylon | |
| Cable Length | 150mm | |
| Voltage | 250V ac, 250V ac | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A MicroClasp | ||
Product Type Cable Assembly | ||
Series 15136 | ||
Connector Type B MicroClasp | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Number of Rows B 1 | ||
Connector Gender B Female | ||
Number of Contacts A 2 | ||
Number of Contacts B 2 | ||
Jacket Colour White | ||
Jacket Material Nylon | ||
Cable Length 150mm | ||
Voltage 250V ac, 250V ac | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex discrete wire assembly is a Compact cable solution designed for reliable connectivity in various applications, featuring dual-ended connectors specifically engineered to facilitate seamless signal transmission.
Current rating of 3.0A per contact ensures efficient power handling
Voltage capability up to 250V AC (RMS)/DC supports versatile usage
150.00mm length accommodates a range of installation scenarios
Constructed with phosphor bronze and tin plating for enhanced durability
Resin is MADE of nylon, contributing to robust environmental resistance
Female-female gender simplifies connector configurations for specific applications
Related links
- Molex 8 Way Female MicroClasp to 8 Way Female MicroClasp Cable Assembly, 150 mm
- Molex 2 Way Female MicroClasp to 2 Way Female MicroClasp Cable Assembly, 600 mm
- Molex 2 Way Female MicroClasp to 2 Way Female MicroClasp Wire to Board Cable, 300 mm
- Molex 6 Way Female MicroClasp to 6 Way Female MicroClasp Cable Assembly, 100 mm
- Molex 6 Way Female MicroClasp to 6 Way Female MicroClasp Cable Assembly, 450 mm
- Molex 5 Way Female MicroClasp to 5 Way Female MicroClasp Cable Assembly, 450 mm
- Molex 7 Way Female MicroClasp to 7 Way Female MicroClasp Cable Assembly, 450 mm
- Molex 6 Way Female MicroClasp to 6 Way Female MicroClasp Cable Assembly, 50 mm
