Molex Female Micro-Lock Plus Micro-Lock Plus Wire, 300.00 mm
- RS Stock No.:
- 795-240
- Mfr. Part No.:
- 45111-0603
- Manufacturer:
- Molex
N
Subtotal (1 bag of 100 units)*
PHP23,980.74
(exc. VAT)
PHP26,858.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from May 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP23,980.74 | PHP239.807 |
*price indicative
- RS Stock No.:
- 795-240
- Mfr. Part No.:
- 45111-0603
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Wire | |
| Connector Type A | Micro-Lock Plus | |
| Series | 45111 | |
| Connector Type B | Micro-Lock Plus | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Number of Rows B | 1 | |
| Jacket Colour | Black | |
| Jacket Material | Polyester | |
| Cable Length | 300.00mm | |
| Voltage | 50V | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Wire | ||
Connector Type A Micro-Lock Plus | ||
Series 45111 | ||
Connector Type B Micro-Lock Plus | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Number of Rows B 1 | ||
Jacket Colour Black | ||
Jacket Material Polyester | ||
Cable Length 300.00mm | ||
Voltage 50V | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex Cable assembly is a versatile solution designed for seamless connectivity in power and signal applications. This assembly features Micro-Lock Plus connectors, ensuring reliable performance and efficient signal transfer across a range of electronic devices.
Current rating of 1.5A per contact for stable power delivery
Maximum voltage capacity of 50V AC/DC for versatile applications
300.00mm cable length, facilitating easy integration
6 circuits available, allowing for complex connections
Constructed from Durable materials including copper alloy and polyester
Female-to-female connectors enhance compatibility with various devices
Related links
- Molex 6 Way Female Micro-Lock Plus to 5 Way Female Micro-Lock Plus Wire to Board Cable, 50 mm
- Molex 6 Way Female Micro-Lock Plus to 5 Way Female Micro-Lock Plus Wire to Board Cable, 600 mm
- Molex 3 Way Female Micro-Lock Plus to 3 Way Female Micro-Lock Plus Power Cable Assembly, 450 mm
- Molex Female Pico-Ezmate Crimp PicoEzmate Wire, 300.00 mm
- Molex 6 Way Female Micro-Lock Plus to 2 Way Female Micro-Lock Plus Wire to Board Cable, 50 mm
- Molex 6 Way Female Micro-Lock Plus to 6 Way Female Micro-Lock Plus Wire to Board Cable, 150 mm
- Molex 6 Way Female Micro-Lock Plus to 3 Way Female Micro-Lock Plus Wire to Board Cable, 600 mm
- Molex 6 Way Female Micro-Lock Plus to 4 Way Female Micro-Lock Plus Wire to Board Cable, 150 mm
