Molex Female Pico-Ezmate Crimp PicoEzmate Wire, 300 mm

Subtotal (1 bag of 100 units)*

PHP32,848.14

(exc. VAT)

PHP36,789.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP32,848.14PHP328.481

*price indicative

RS Stock No.:
795-221
Mfr. Part No.:
36920-0503
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Pico-Ezmate Crimp

Product Type

Wire

Series

36920

Connector Type B

PicoEzmate

Number of Rows A

1

Connector Gender A

Female

Number of Rows B

1

Jacket Colour

Black

Cable Length

300mm

Voltage

50V

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Molex Pico EZmate-to-Pico-EZmate assembly is a power and signal cable designed to enable reliable wire-to-board connections with dual-ended connectors, Ideal for precision electronic applications.

1.5A maximum current per contact ensures efficient power transmission

Supports up to 50V AC/DC voltage for versatile applications

Features a 300.00mm length for flexible installation options

Constructed from Durable liquid crystal polymer with copper alloy for longevity

Gold plating on mating and termination for enhanced conductivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy