Molex 4 Way Male Ultra Fit to 4 Way Male Ultra Fit Wire to Board Cable, 150 mm

This image is representative of the product range

Subtotal (1 bag of 50 units)*

PHP25,361.80

(exc. VAT)

PHP28,405.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP25,361.80PHP507.236

*price indicative

RS Stock No.:
795-238
Mfr. Part No.:
45133-0401
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Wire to Board Cable

Connector Type A

Ultra Fit

Connector Type B

Ultra Fit

Series

45133

Connector Gender A

Male

Number of Rows A

2

Connector Gender B

Male

Number of Contacts A

4

Number of Contacts B

4

Jacket Colour

Black, Multicolour, White

Cable Length

150mm

Jacket Material

Nylon

Voltage

300V

Standards/Approvals

2011/65/EU RoHS, IEC 60335-1, UL 1007, UL 1061, UL94V-0

COO (Country of Origin):
CN

Molex Ultra-Fit 3.5 mm Wire to Board Cable Assemblies


Wire-to-board cable assemblies terminated either end with an Ultra-Fit 3.5 mm Compact power receptacle connector with TPA (Terminal Position Assurance). These Ultra-Fit wire-to-board cable assemblies feature multi-colour cable configurations using UL 1061 discrete wires making them ready to use in electronic appliance applications. Pin to pin mapping from the Ultra-Fit receptacle connector to the Ultra-Fit PCB header provide ready to use plug and play connections.

The Ultra-Fit receptacle connectors feature housings with polarization and keying to prevent misalignment when mating. When the connector is mated a positive locking latch produces an audible click to confirm that a secure connection is made. This positive locking mechanism prevents accidental disengagement of the mated connector due to shock, vibration and wire snags

The Terminals of these Ultra-Fit wire-to-board cable assemblies are fully isolated within the housings to prevent arcing and damage to the Terminals during handling and mating. The Terminal Interface has six independent points of contact that offer redundant, secondary paths for improved long-term electrical reliability and performance. These Terminals also have an ultra-low mating force to reduce operator fatigue

The receptacle connectors of these Ultra-Fit wire-to-board cable assemblies feature a TPA (Terminal Position Assurance) which ensure the Terminal is fully seated in the housing. The TPA reduces Terminal back-out due to vibration, shock or wire snags and continues to retain the Terminal even if the main retention feature fails.

These Ultra-Fit wire-to-board cable assemblies mate with the Ultra-Fit series 172310, 172286 and 172287 PCB headers.

Features and Benefits


Multi-colour cable configurations for accurate connections

UL 1061 discrete wires ready for use in electronic appliances

Pin-to-pin mapping from receptacle to PCB header

Polarization and keying for accurate mating

Positive locking latches for secure connection

Fully isolated contacts

Terminals with 6 independent points of contact for electrical reliability

Ultra-low mating force

TPA (Terminal Position Assurance) for secure Terminal retention

Applications


These Ultra-Fit wire-to-board cable assemblies are designed to support prototyping and global production across a wide range of applications.

Data and computing including high-end computing, personal computers and hard/optical disk drives

Consumer and Home Appliances including fitness, home appliances, home entertainment, home office and security, gaming consoles and portable electronic devices

Medical including patient monitors and healthcare IT

These Ultra-Fit wire-to-board cable assemblies are also suitable for use in other markets including industrial equipment, office equipment and military systems

Molex 3.5mm Ultra-Fit™ Power Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy