HARTING 3 Way Female Female Free End Cable Assembly, 3 m
- RS Stock No.:
- 746-019
- Mfr. Part No.:
- 33400300202030
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP23,289.76
(exc. VAT)
PHP26,084.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP23,289.76 | PHP2,328.976 |
*price indicative
- RS Stock No.:
- 746-019
- Mfr. Part No.:
- 33400300202030
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Connector Type A | Female | |
| Product Type | Cable Assembly | |
| Connector Type B | Free End | |
| Series | Han 1A | |
| Number of Rows A | 2 | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Jacket Colour | Grey | |
| Cable Length | 3m | |
| Jacket Material | Polyurethane/PVC | |
| Voltage | 400V | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Connector Type A Female | ||
Product Type Cable Assembly | ||
Connector Type B Free End | ||
Series Han 1A | ||
Number of Rows A 2 | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Jacket Colour Grey | ||
Cable Length 3m | ||
Jacket Material Polyurethane/PVC | ||
Voltage 400V | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The HARTING Han 1A OM 3+PE cable assembly is designed for reliable electrical connections in various industrial applications. With a length of 3 metres and a robust PVC jacket, it ensures durability and protection against environmental factors.
Features & Benefits
IP66 / IP67 rating provides protection against dust and water ingress
Not to be coupled or decoupled under electrical load enhances safety during operation
Pre-assembled on one side simplifies installation and reduces assembly time
Copper cable construction ensures excellent conductivity and performance
Oil-resistant jacket material increases longevity in harsh environments
Cable length of 3 m offers flexibility for various installation scenarios
Compliant with China RoHS 50 and ELV standards ensures environmental safety
Voltage rating of 400 V supports a wide range of applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
Is this product suitable for outdoor use?
Yes, it is rated IP66 / IP67 for outdoor applications.
Related links
- HARTING 3 Way Female Female Free End Cable Assembly, 3 m
- HARTING 3 Way Female Female Free End Cable Assembly, 1 m
- HARTING 3 Way Male Male Free End Cable Assembly, 3 m
- HARTING 3 Way Female Free End Cable Assembly, 10 m
- HARTING 5 Way Female Free End Cable Assembly, 3 m
- HARTING 3 Way Female Free End Cable Assembly, 1 m
- HARTING 3 Way Female Free End Cable Assembly, 7.5 m
- HARTING 3 Way Female Free End Cable Assembly, 5 m
