Molex 4 Way Female Mini-Fit, Versa to 4 Way Female Crimp Terminal Wire to Board Cable Assembly, 300 mm
- RS Stock No.:
- 536-856
- Mfr. Part No.:
- 2261961043
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP318.20
(exc. VAT)
PHP356.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 595 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP318.20 | - |
| 10 - 24 | PHP292.31 | 8% |
| 25 + | PHP264.56 | 16% |
*price indicative
- RS Stock No.:
- 536-856
- Mfr. Part No.:
- 2261961043
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Wire to Board Cable Assembly | |
| Connector Type A | Mini-Fit, Versa | |
| Connector Type B | Crimp Terminal | |
| Series | 226196 | |
| Connector Gender A | Female | |
| Number of Rows A | 2 | |
| Number of Rows B | 2 | |
| Connector Gender B | Female | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Jacket Colour | Red | |
| Jacket Material | Nylon | |
| Cable Length | 300mm | |
| Voltage | 600Vrms | |
| Standards/Approvals | Molex Product Compliance Declaration, CHINA RoHS, chemSHERPA (xml), EU RoHS, IPC 1752A Class D, IEC-62474, UL 1569, REACH SVHC, IPC 1752A Class C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Wire to Board Cable Assembly | ||
Connector Type A Mini-Fit, Versa | ||
Connector Type B Crimp Terminal | ||
Series 226196 | ||
Connector Gender A Female | ||
Number of Rows A 2 | ||
Number of Rows B 2 | ||
Connector Gender B Female | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Jacket Colour Red | ||
Jacket Material Nylon | ||
Cable Length 300mm | ||
Voltage 600Vrms | ||
Standards/Approvals Molex Product Compliance Declaration, CHINA RoHS, chemSHERPA (xml), EU RoHS, IPC 1752A Class D, IEC-62474, UL 1569, REACH SVHC, IPC 1752A Class C | ||
- COO (Country of Origin):
- IN
The Molex Mini-Fit Versa Color-to-Mini-Fit Versa Color Off-the-Shelf Cable Assembly features a 4.20mm pitch and a dual-row, dual-ended female-to-female configuration. Designed for power applications across wire-to-board and wire-to-wire setups, it includes secure locking for reliable mating. The metal components are made from brass, with tin plating on both the mating and termination areas to ensure strong electrical performance and durability.
Eu RoHS compliant
Low halogen
IEC-62474 compliant
Made of nylon
Related links
- Molex 4 Way Female Mini-Fit 300 mm
- Molex 4 Way Female Mini-Fit 300 mm
- Molex 4 Way Female Mini-Fit 150 mm
- Molex 4 Way Female Mini-Fit 600 mm
- Molex 4 Way Female Mini-Fit Max to 4 Way Female Crimp Terminal Wire to Board Cable Assembly, 300 mm
- Molex 4 Way Female Mini-Fit 150 mm
- Molex 4 Way Female Mini-Fit Sr to 4 Way Female Mini Fit Sr Cable Assembly, 300 mm
- Molex 2 Way Female Mini-Fit 300 mm
