Molex 4 Way Female Mini-Fit, Versa to 4 Way Male Pigtail Wire to Board Cable Assembly, 150 mm

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

PHP245.70

(exc. VAT)

PHP275.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 61 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP245.70-
10 - 24PHP225.848%
25 +PHP203.8817%

*price indicative

RS Stock No.:
536-841
Mfr. Part No.:
2262452042
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Wire to Board Cable Assembly

Connector Type A

Mini-Fit, Versa

Connector Type B

Pigtail

Series

226245

Number of Rows A

2

Connector Gender A

Female

Connector Gender B

Male

Number of Rows B

2

Number of Contacts A

4

Number of Contacts B

4

Jacket Colour

Blue

Jacket Material

Nylon

Cable Length

150mm

Voltage

600V

Standards/Approvals

REACH SVHC, IPC 1752A Class D, IPC 1752A Class C, CHINA RoHS, IEC-62474, Molex Product Compliance Declaration, UL 1569, chemSHERPA (xml), EU RoHS

COO (Country of Origin):
IN
The Molex Mini-Fit Versa Color-to-Pigtail Off-the-Shelf Cable Assembly features a 4.20mm pitch and a dual-row, single-ended female-to-pigtail configuration. It is designed for power applications in both wire-to-board and wire-to-wire connections. The assembly includes a locking mechanism for secure mating. Constructed with brass metal components, it is tin-plated on both mating and termination areas to provide reliable conductivity and durability.

Eu RoHS compliant

Low halogen

IEC-62474 compliant

Made of nylon

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy