Molex Wire to Board Cable Assembly
- RS Stock No.:
- 534-485
- Distrelec Article No.:
- 303-90-050
- Mfr. Part No.:
- 2240911063
- Manufacturer:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP300.12
(exc. VAT)
PHP336.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP300.12 | - |
| 10 - 24 | PHP275.77 | 8% |
| 25 + | PHP248.80 | 17% |
*price indicative
- RS Stock No.:
- 534-485
- Distrelec Article No.:
- 303-90-050
- Mfr. Part No.:
- 2240911063
- Manufacturer:
- Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Wire to Board Cable Assembly | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Wire to Board Cable Assembly | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
Related links
- Molex Wire to Board Cable Assembly
- Molex Female UltraWize Female UltraWize Wire to Board Cable Assembly, 500 mm
- Molex 8 Way Female Zero Hachi to 8 Way Male Pigtail Wire to Board Cable Assembly, 150 mm
- Molex 8 Way Female KK Plus 250 to 8 Way Male Pigtail Wire to Board Cable Assembly, 600 mm
- Molex 3 Way Female KK Plus 250 to 3 Way Female Crimp Terminal Wire to Board Cable Assembly, 600 mm
- Molex 1 Way Female SW1 to 1 Way Female Crimp Terminal Wire to Board Cable Assembly, 1 m
- Molex 6 Way Female Mini Connector to 6 Way Male Crimp Terminal Wire to Board Cable Assembly, 1 km
- Molex 10 Way Female Mini-Fit Max to 10 Way Female Crimp Terminal Wire to Board Cable Assembly, 150 mm
