Molex Wire to Board Cable Assembly
- RS Stock No.:
- 534-498
- Distrelec Article No.:
- 303-90-210
- Mfr. Part No.:
- 2240921102
- Manufacturer:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP426.30
View bulk pricing optionsSubtotal (1 unit)*
PHP531.52
(exc. VAT)
PHP595.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP531.52 | - |
| 10 - 24 | PHP488.89 | PHP426.30 |
| 25 + | PHP441.05 | PHP2,261.75 |
*price indicative
- RS Stock No.:
- 534-498
- Distrelec Article No.:
- 303-90-210
- Mfr. Part No.:
- 2240921102
- Manufacturer:
- Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Wire to Board Cable Assembly | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Wire to Board Cable Assembly | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
Related links
- Molex Wire to Board Cable Assembly
- Molex Female Female Wire to Board Cable Assembly
- Molex 4 Way Female Wire to Board Cable Assembly
- Molex 9 Way Male to 9 Way Female Wire to Board Cable Assembly
- Molex 8 Way Female Mini50 to 8 Way Male Pigtail Wire to Board Cable Assembly, 600 mm
- Molex 6 Way Female Zero Hachi to 6 Way Male Pigtail Wire to Board Cable Assembly, 600 mm
- Molex 8 Way Female Zero Hachi to 8 Way Male Pigtail Wire to Board Cable Assembly, 150 mm
- Molex 6 Way Female Mini-Fit Max to 6 Way Male Pigtail Wire to Board Cable Assembly, 300 mm
