Molex 8 Way Female Micro-Fit to 8 Way Male Pigtail Cable Assembly, 300 mm

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
311-314
Mfr. Part No.:
2262632083
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Micro-Fit

Product Type

Cable Assembly

Connector Type B

Pigtail

Series

226263

Number of Rows A

2

Connector Gender A

Female

Connector Gender B

Male

Number of Rows B

2

Number of Contacts A

8

Number of Contacts B

8

Jacket Colour

Neutral White

Jacket Material

Nylon

Cable Length

300mm

Voltage

600V

Standards/Approvals

IPC 1752A Class D, EU RoHS, REACH SVHC, IEC-62474, CHINA RoHS, IPC 1752A Class C, Molex Product Compliance Declaration, chemSHERPA (xml), UL 1569

COO (Country of Origin):
IN
The Molex Power and Signal Cable Assemblies offers the Micro-Fit+ Versa Color Female to Pigtail Off the Shelf Cable Assembly, featuring a dual row configuration with 8 circuits and a 300.00mm length. The cable assembly is made with tin plating for enhanced conductivity and a natural (white) housing, ideal for robust power and signal connections in diverse industrial and commercial settings.

EU RoHS compliance

Lock to mating part

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy