MECATRACTION SMD Series Insulated Manual Stripping Tool, 10 → 50 mm, 148mm Overall
- RS Stock No.:
- 707-465
- Mfr. Part No.:
- SMD10-50AHKC
- Manufacturer:
- MECATRACTION
N
Subtotal (1 unit)*
PHP135,487.13
(exc. VAT)
PHP151,745.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP135,487.13 |
*price indicative
- RS Stock No.:
- 707-465
- Mfr. Part No.:
- SMD10-50AHKC
- Manufacturer:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Stripping Tool | |
| Stripping Range | 10 → 50 mm | |
| Overall Length | 148mm | |
| Finish | Metal | |
| Material | Steel | |
| Standards/Approvals | No | |
| Series | SMD | |
| Handle Type | Manual | |
| Cable Type | Insulated | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Stripping Tool | ||
Stripping Range 10 → 50 mm | ||
Overall Length 148mm | ||
Finish Metal | ||
Material Steel | ||
Standards/Approvals No | ||
Series SMD | ||
Handle Type Manual | ||
Cable Type Insulated | ||
- COO (Country of Origin):
- TR
The MECATRACTION Large Format Cable Slitter is a versatile tool designed for slit, ring, and spiral cuts on cable diameters ranging from 10 to 50 mm. Equipped with a hardened steel blade, it delivers fast, safe, and precise jacket removal from both hard and soft insulated cables without damaging the underlying layers.
Equipped with safe, recessed blade to prevent potential injury and blade damage
Compatible with large telecom cables and large fibber optic ducts
Easily adjust the blade position to perform ring and spiral with longitudinal cuts
Related links
- MECATRACTION SMC Series Insulated Manual Stripping Tool 126.5mm Overall
- MECATRACTION SMD Series Insulated Ergonomic Cable Stripper 245.6mm Overall
- MECATRACTION DSOLAR Series Solar Conductor Manual Stripping Tool 180mm Overall
- MECATRACTION SMC Series Insulated Ergonomic Stripping Tool 133.2mm Overall
- MECATRACTION STRIPOMATIC Series Insulated Insulated Stripping Tool, 0.5 to 6 mm²
- BETA Combination Spanner 11 mm, 148mm Overall
- Gedore Combination Spanner 10 mm, 148mm Overall
- Bahco Ratchet Spanner 12 mm, 148mm Overall
