MECATRACTION STRIPOMATIC Series Insulated Insulated Stripping Tool, 0.5 → 6 mm²
- RS Stock No.:
- 707-468
- Mfr. Part No.:
- STRIPOMATIC
- Manufacturer:
- MECATRACTION
N
Subtotal (1 unit)*
PHP7,422.76
(exc. VAT)
PHP8,313.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,422.76 |
*price indicative
- RS Stock No.:
- 707-468
- Mfr. Part No.:
- STRIPOMATIC
- Manufacturer:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Stripping Tool | |
| Stripping Range | 0.5 → 6 mm² | |
| Finish | Metal | |
| Material | Metal | |
| Standards/Approvals | No | |
| Series | STRIPOMATIC | |
| Handle Type | Insulated | |
| Cable Type | Insulated | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Stripping Tool | ||
Stripping Range 0.5 → 6 mm² | ||
Finish Metal | ||
Material Metal | ||
Standards/Approvals No | ||
Series STRIPOMATIC | ||
Handle Type Insulated | ||
Cable Type Insulated | ||
- COO (Country of Origin):
- JP
The MECATRACTION Tool has a stripping capacity for flexible or rigid conductors ranging from 0.5 to 6 mm² and comes delivered with a positioning stop for precise and consistent stripping.
Metal tool
PVC insulated handles
Related links
- Phoenix Contact WIREFOX Series Flat Stripping Tool 166mm Overall
- SAM Z-240-16 Series Insulated Insulated Wire Stripper 165mm Overall
- Knipex 16 60 06 SB Series Coaxial RG59 7 125mm Overall
- Phoenix Contact WIREFOX-D 13 Series Round Insulated Stripping Tool 125mm Overall
- Phoenix Contact WIREFOX SAC-1 Series Round Insulated Stripping Tool 165mm Overall
- Weidmüller Stripax Series Insulated Insulated Crimp Tool & Wire Stripper 210mm Overall
- Phoenix Contact WIREFOX SAC Series Halogen-Free Sensor from of 4.4 to 7 mm,
- RS PRO Coaxial Insulated Coaxial Cable Stripping Tool 9mm Overall
