MECATRACTION SMD Series Insulated Ergonomic Cable Stripper, 12.7 → 63.5 mm, 245.6mm Overall

N

Subtotal (1 unit)*

PHP96,776.52

(exc. VAT)

PHP108,389.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP96,776.52

*price indicative

RS Stock No.:
707-466
Mfr. Part No.:
SMD13-63ATKC
Manufacturer:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Product Type

Cable Stripper

Stripping Range

12.7 → 63.5 mm

Overall Length

245.6mm

Finish

Metal

Material

Metal

Standards/Approvals

No

Series

SMD

Handle Type

Ergonomic

Cable Type

Insulated

COO (Country of Origin):
TR
The MECATRACTION Adjustable cable stripper is a versatile, reliable, and accurate tool designed for mid-span and end stripping on primary and secondary utility cables. Its patent-pending self-aligning design maintains optimal blade position for precise cuts, ensuring reliable splices and unions. The well-balanced tool features low-friction parts and ergonomic handles to reduce effort and minimize strain during repetitive stripping tasks. It also includes removable handles for added convenience and adaptability on the job.

Eliminates the need for traditional stripping knives, reducing the risk of cuts or lacerations

Heavy duty tool easily removes jacket and various types of insulation materials

Removable handles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy